Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
11725-4-WF
Datasheet
Eaton
(Bussmann)
11725-4-WF
Volume Production
TERMINAL BLOCK ASSEMBLY
Connectors & Interconnects
General
Connectors & Interconnects
General
TERMINAL BLOCK ASSEMBLY
Voltage Rating
600V
Current Rating
70A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
70A
Number of Poles
4
Package Quantity
96
Packaging
Bulk
Series
Magnum® 11725
Voltage Rating
600V
Weight
0.016oz
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account