Eaton Through Beam (Receiver) Photoelectric Sensor Maximum of 6 m Detection Range NPN, PNP Block Style IP69K
Eaton 12100RQD07 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 250mA |
| Ratings | IP69K |
| Response Time | 3.5ms |
| RoHS | Compliant |
Download the complete datasheet for Eaton 12100RQD07 to view detailed technical specifications.
No datasheet is available for this part.