Sign in to ask questions about the Eaton 121397 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 121397 technical specifications.
| Height | 160mm |
| Input Offset Voltage (Vos) | 400V |
| Ratings | IP20 |
| Weight | 0.55kg |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 121397 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.