Sign in to ask questions about the Eaton 126-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 126-012 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Number of Contacts | 9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton 126-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
