Conn Hexagonal M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Eaton 126-191 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.