This 5-pin male pin connector features a steel body and copper alloy contacts with gold plating. It is rated for 500V AC and has a solder termination. The connector is made with a cable mount package type.
Eaton 126-217 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.