Limit switch 20 A 1 x 60 ° Grey, Black Eaton T0-1-8210/E 1 pc(s)
Eaton 12742 technical specifications.
| Length | 48mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Switching Voltage | 690V |
| Width | 48mm |
| RoHS | Not Compliant |
No datasheet is available for this part.