Eaton 13100RQD03 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 300mA |
| Output Type | NPN |
| Power Consumption | 1.5W |
| Ratings | IP69K |
| Response Time | 10ms |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 13100RQD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.