
The Eaton 13103RQD03 is a polyurethane-bodied NPN transistor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features a screw mount and is rated for an output current of 300mA. The device has a response time of 10ms and meets the IP69K ratings for environmental sealing. It is available with a wire or connector termination.
Eaton 13103RQD03 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 300mA |
| Output Type | NPN |
| Ratings | IP69K |
| Response Time | 10ms |
| Termination | WIRE/CONNECTOR |
| RoHS | Not Compliant |
No datasheet is available for this part.