Sign in to ask questions about the Eaton 13104A6517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 13104A6517 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Screw |
| Output Current | 250mA |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Eaton 13104A6517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.