
The Eaton 13104AQD07 relay features a polyurethane body and a maximum operating temperature of 70°C, with a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 10V. The relay has a screw mount and an output current of 250mA. It meets IP69K ratings and has a response time of 1ms. The termination is via wire or connector.
Sign in to ask questions about the Eaton 13104AQD07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 13104AQD07 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Screw |
| Output Current | 250mA |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Termination | WIRE/CONNECTOR |
| RoHS | Compliant |
Download the complete datasheet for Eaton 13104AQD07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.