Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 13104R6513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 13104R6513 technical specifications.
| Body Material | Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Type | NPN |
| Ratings | IP69K |
| Response Time | 10ms |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 13104R6513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.