
General purpose terminal block featuring 8 positions and 4 circuits, designed for straight panel or chassis mounting. This black, lead-free, and RoHS compliant component offers a maximum current rating of 115A and a voltage rating of 600V. It supports wire gauges from 2AWG to 14AWG with screw termination and a 24.38mm pitch. Dimensions include a length of 84.83mm, depth of 31.75mm, and it has 2 rows with 8 wire entries.
Sign in to ask questions about the Eaton 14002-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 14002-4 technical specifications.
| Color | Black |
| Current | 115A |
| Current Rating | 115A |
| Depth | 31.75mm |
| Lead Free | Lead Free |
| Length | 84.83mm |
| Max Current Rating | 115A |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 24.38mm |
| RoHS Compliant | Yes |
| Series | 14002 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.44oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14002-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
