Sign in to ask questions about the Eaton 143-10-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 143-10-3 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Eaton 143-10-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.