
Limit switch 10 A 1 x 90 ° Grey, Black Eaton TM-1-8291/EZ 1 pc(s)
Checking distributor stock and pricing after the page loads.
Eaton 15073 technical specifications.
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Ratings | IP55 |
| Width | 30mm |
| RoHS | Not Compliant |