The Eaton Magnum 15133-4-20-T connector is a 4-position through hole connector rated for 20A and 300V. It features a black color with tin contact plating and steel plating. The connector is available in a bulk packaging quantity of 100 pieces. It has a pitch of 0.375inch and a wire gauge range of 12AWG to 22AWG. The connector is designed for use in applications where high current and voltage are required.
Eaton 15133-4-20-T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Steel |
| Series | Magnum® 15133 |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.