The Magnum 15133 8-position FFC connector is a through-hole mounted component with a 0.375inch pitch. It features a steel plating and a screw termination. The connector is rated for 20A of current and 300V of voltage, with a maximum wire gauge of 22AWG and a minimum of 12AWG. It is available in bulk packaging and is part of the Magnum 15133 series from Eaton.
Sign in to ask questions about the Eaton 15133-8-20-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 15133-8-20-T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Steel |
| Series | Magnum® 15133 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15133-8-20-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.