Eaton 15188-4 technical specifications.
| Color | White |
| Current | 30A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 600V |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Series | Magnum® 15188 |
| Terminal Width | 39.6mm |
| Termination | Screw |
| Voltage | 600V |
| Weight | 1.552oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15188-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.