
The Eaton PDB series terminal block features a 2-pole 2-position design with a current rating of 175A and a voltage rating of 600V. It is available in a black color with screw termination. The terminal block is packaged in bulk quantities of 24 units. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in a variety of applications.
Sign in to ask questions about the Eaton 16000-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16000-2 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2lb |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16000-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
