
Conn Barrier Strip 3 POS Screw ST Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 16000-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16000-3 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 8.800001oz |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16000-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
