Sign in to ask questions about the Eaton 16003-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16003-2 technical specifications.
| Color | Black |
| Current Rating | 255A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16003-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
