
This 4-position terminal block from Eaton features a current rating of 255A and a maximum voltage rating of 600V DC. It has a black color and is terminated with screws. The block is available in a bulk packaging with 24 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Eaton 16003-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16003-4 technical specifications.
| Color | Black |
| Current Rating | 255A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.65lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16003-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
