
General purpose terminal block featuring a straight, panel mount orientation with four positions and four circuits. This black, single-row barrier strip accepts wire gauges from 14AWG to 4AWG via screw termination. Rated for 175A and 600V AC/DC, it offers a maximum DC voltage rating of 600.6kV. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Eaton 16021-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16021-4 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Magnum® 160 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16021-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.