The Eaton PDB series terminal block is a 2-pole 2-position terminal block with a current rating of 115A and a voltage rating of 600V. It has a black color and a straight orientation. The terminal block is packaged in bulk with 24 units per package. It is RoHS compliant and has a maximum wire gauge of 4AWG and a minimum wire gauge of 14AWG. The terminal block is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 16200-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16200-2 technical specifications.
| Color | Black |
| Current Rating | 115A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 20.57mm |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16200-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
