
This Eaton terminal block features a 1-pole 1-position design with a maximum current rating of 150A and a maximum voltage rating of 600V. It is packaged in bulk with 48 units per package. The terminal block is designed for panel mount applications and has a straight orientation. It is rated for use with wire gauges ranging from 14AWG to 4AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 150A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 3.2oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
