
Eaton 16201-2 technical specifications.
| Color | Black |
| Current Rating | 150A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 20.57mm |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 7.04oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16201-2 to view detailed technical specifications.
No datasheet is available for this part.
