Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
16204-3A
Datasheet
Eaton
(Bussmann)
16204-3A
Active
Power Distribution and Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Terminal Blocks
Power Distribution and Terminal Blocks
Voltage Rating
600V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Poles
3
Package Quantity
1
Packaging
Bulk
Series
PDB
Voltage Rating
600V
Weight
7oz
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account