
This terminal block features a 600V maximum voltage rating and a current rating of 255A. It has a single pole and a straight orientation, with screw termination. The block is packaged in bulk with 24 units per package.
Eaton 16301-1 technical specifications.
| Color | Black |
| Current Rating | 255A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 6.672oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
