
The Eaton 16303-2 terminal block features a 2-pole 2-position design with a current rating of 310A and a voltage rating of 600V. It has a straight orientation and screw termination. The block is packaged in bulk with 18 units per package. It is designed for panel mount applications and has a weight of 1.1lb. The terminal block is part of the PDB series and has a pitch of 41.14mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 310A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 41.14mm |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.1lb |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |