
The Eaton PDB series terminal block features a straight orientation and screw termination. It has a current rating of 380A and a voltage rating of 600V. The block is packaged in bulk with 18 units per package and weighs 1.35lb. It is designed for panel mount applications.
Eaton 16306-2 technical specifications.
| Current Rating | 380A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 41.14mm |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.35lb |
| RoHS | Not Compliant |
No datasheet is available for this part.