
The Eaton Magnum 163 terminal block is a 600V rated component with a current rating of 380A. It features a straight orientation and screw termination. Available in bulk packaging with 24 units per package. The terminal block is designed for panel mount applications.
Eaton 16335-1 technical specifications.
| Current Rating | 380A |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | Magnum® 163 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 12.799863oz |
| RoHS | Compliant |
No datasheet is available for this part.