
The Eaton Magnum 163 terminal block is a single-circuit, straight terminal block rated for 600V and 310A. It has a black color and a screw termination. The block is available in a bulk packaging quantity of 24 units. It is designed for use in high-voltage applications and is constructed with a robust build to withstand heavy currents. The terminal block is suitable for use in a variety of industrial settings, including those with extreme temperatures. It meets the requirements for general use.
Sign in to ask questions about the Eaton 16371-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16371-1 technical specifications.
| Color | Black |
| Current Rating | 310A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | Magnum® 163 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 12.800001oz |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16371-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
