Conn Barrier Strip 1 POS Screw ST Panel Mount
Eaton 16373-1 technical specifications.
| Current Rating | 310A |
| Number of Poles | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | Magnum® 163 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16373-1 to view detailed technical specifications.
No datasheet is available for this part.