
The Eaton Magnum 163 terminal block features a current rating of 310A and a voltage rating of 600V. It has two poles and one row, with a straight orientation and screw termination. The block is packaged in bulk and has a weight of 1.39lb. It is RoHS compliant and available in quantities of 18. The terminal block is designed for panel mount applications.
Sign in to ask questions about the Eaton 16373-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16373-2 technical specifications.
| Current Rating | 310A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 41.14mm |
| RoHS Compliant | Yes |
| Series | Magnum® 163 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.39lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16373-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.