
The Magnum 163 terminal block from Eaton features a voltage rating of 600V and a current rating of 380A. It has a straight orientation and is available in a bulk packaging quantity of 24. The terminal block is RoHS compliant and has a weight of 10.672001oz. It is designed for use in a panel mount configuration.
Sign in to ask questions about the Eaton 16378-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16378-1 technical specifications.
| Color | Black |
| Current Rating | 380A |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Magnum® 163 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 10.672001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16378-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.