Conn Barrier Strip 1 POS Screw ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 620A |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.6lb |
| RoHS | Compliant |