
Conn Barrier Strip 3 POS 68.32mm Screw ST Panel Mount
Checking distributor stock and pricing after the page loads.
Eaton 16500-3 technical specifications.
| Color | Black |
| Current Rating | 620A |
| Height | 2.93mm |
| Length | 5.5inch |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 68.32mm |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 3.6lb |
| Width | 8.5inch |
| Wire Gauge (Max) | 350AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
