
The Eaton PDB series terminal block is a 2-pole 2-position terminal block with a maximum voltage rating of 600V DC and a current rating of 760A. It is packaged in bulk with 6 units per package and has a weight of 2.15 pounds. The terminal block is RoHS compliant and has a straight orientation. It is designed for panel mount applications and has a pitch of 68.32mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 760A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 68.32mm |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.15lb |
| RoHS | Compliant |