
The Eaton Magnum 165 terminal block features a 2-pole 2-position design with a current rating of 760A and a voltage rating of 600V. It is packaged in bulk with 6 units per package and has a straight orientation. The terminal block is designed for panel mount applications and has a maximum wire gauge of 4AWG and a minimum wire gauge of 14AWG. It is constructed of black material and has a weight of 2.6lb.
Sign in to ask questions about the Eaton 16530-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 16530-2 technical specifications.
| Color | Black |
| Current Rating | 760A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 68.32mm |
| Series | Magnum® 165 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.6lb |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16530-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.