
Conn Barrier Strip 3 POS 68.32mm Screw ST Panel Mount
Eaton 16541-3 technical specifications.
| Current Rating | 380A |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 68.32mm |
| Series | Magnum® 165 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4.65lb |
| RoHS | Compliant |
No datasheet is available for this part.
