Eaton 1A4533-01 technical specifications.
| Body Material | Copper |
| Current Rating | 15A |
| Fuse Size | 1/4in (Dia) |
| Mount | Through Hole |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1A4533-01 to view detailed technical specifications.
No datasheet is available for this part.