Eaton 22DILE technical specifications.
| Package/Case | Module |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Switching Capacity | 800W |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Eaton 22DILE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.