
This Eaton connector features 16 female contacts with a gold plating and gold contact material, suitable for 750V DC rated voltage. It has a straight orientation and solder termination. The connector is UL approved and has a blue color.
Eaton 26-190-16 technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Orientation | Straight |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
No datasheet is available for this part.