
This Eaton 26-4200-16S connector features 16 female gold contacts with gold plating, rated for 750V DC. It has a straight orientation and is terminated with solder. The connector is UL approved and has a blue color. It is designed for panel mount applications.
Eaton 26-4200-16S technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
No datasheet is available for this part.
