Eaton 306-2 technical specifications.
| Style | Flexible |
| Minimum Bend Radius (Metric) (mm) | 50.8 |
| Inner Diameter (Metric) (mm) | 3.175 |
| Outer Diameter (Metric) (mm) | 8.74 |
| Media | Hydraulic|Pneumatic |
| Maximum Working Pressure | 300psi |
| Core Material | Rubber |
| Color | Black |
| Burst Pressure | 2000(Min)psi |
| Cover Material | Rubber |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton 306-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.