Sign in to ask questions about the Eaton 306-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 306-6 technical specifications.
| Style | Flexible |
| Minimum Bend Radius (Metric) (mm) | 101.6 |
| Inner Diameter (Metric) (mm) | 9.53 |
| Outer Diameter (Metric) (mm) | 15.1 |
| Media | Hydraulic|Pneumatic |
| Maximum Working Pressure | 150psi |
| Core Material | Rubber |
| Color | Black |
| Burst Pressure | 1000(Min)psi |
| Cover Material | Rubber |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 71°C |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton 306-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.