
Eaton 32006-B22 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Eaton 32006-B22 to view detailed technical specifications.
No datasheet is available for this part.
