
Conn Housing PL 6 POS Crimp ST Cable Mount Blue
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton 32006-D22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Eaton 32006-D22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
