Sign in to ask questions about the Eaton 4245-052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 4245-052 technical specifications.
| Style | Flexible |
| Minimum Bend Radius (Metric) (mm) | 28.58 |
| Inner Diameter (Metric) (mm) | 5.89 |
| Outer Diameter (Metric) (mm) | 7.95 |
| Weight per Unit Length (kg/m) | 229 |
| Media | Pneumatic |
| Color | Green |
| Burst Pressure | 1000(Min)psi |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 93°C |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 4245-052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.