Sign in to ask questions about the Eaton 4767 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton 4767 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500mV |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 4767 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
